
Automotive current limit switch featuring 3.5A maximum output current and 40V supply voltage. This surface mount SOIC package offers two low-side outputs with over-voltage and over-temperature fault protection. Operating across a -40°C to 150°C temperature range, it provides a simple On/Off interface and is RoHS compliant.
Stmicroelectronics VNS3NV04DPTR-E technical specifications.
| Package/Case | SOIC |
| Current | 3.5A |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Configuration | Low Side |
| Output Current | 3.5A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET II™, VIPower™ |
| Supply Current | 100uA |
| Voltage | 40V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNS3NV04DPTR-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
