
The VNV35N07-E is a 70V low side switch from Stmicroelectronics with a maximum continuous drain current of 35A and a maximum power dissipation of 125W. It is designed for surface mount applications and is lead free. The device features fault protection against over voltage and over temperature conditions. It operates with an input supply voltage of up to 18V and has a maximum supply current of 250uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics VNV35N07-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Continuous Drain Current (ID) | 35A |
| Drain to Source Breakdown Voltage | 70V |
| Drain to Source Resistance | 28mR |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Output Current | 25A |
| Max Power Dissipation | 125W |
| Max Supply Current | 250uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Low Side |
| Output Current | 25A |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 125W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OMNIFET™, VIPower™ |
| Supply Current | 250uA |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VNV35N07-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
