IMAGE SENSOR-CMOS, 30fps, RECTANGULAR, THROUGH HOLE MOUNT, SMOP-14
Stmicroelectronics VS6552V015/T2 technical specifications.
| Package/Case | Module |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | VS6552V |
| Supply Current | 20mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics VS6552V015/T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.