Image Sensor Color CMOS 160x120Pixels Automotive
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 12x12um |
| Image Size | 160x120Pixels |
| Maximum Clock Frequency | 0.1MHz |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 48 |
| Package/Case | BGA |
| RoHS Version | 2002/95/EC |