The VV6301B001 is a 12x12 pixel CMOS color image sensor with a maximum operating supply voltage of 5.25V and a minimum operating supply voltage of 4.75V. It operates within a temperature range of 0 to 40°C and can capture images up to 30,720 pixels in size. The sensor's maximum clock frequency is 0.1 MHz, and it is suitable for use in optical sensing applications.
Checking distributor stock and pricing after the page loads.
| Type | CMOS |
| Color Sensing | Color |
| Pixel Size | 12x12um |
| Image Size | 160x120Pixels |
| Maximum Clock Frequency | 0.1MHz |
| Max Operating Supply Voltage | 5.25V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| RoHS Version | 2002/95/EC |