Image Sensor Color CMOS 644x484Pixels 48-Pin CLCC
Stmicroelectronics VV6500C001 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N48 |
| Width | 14.22 |
| Length | 14.22 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.465 |
| Supply Voltage-Min (Vsup) | 3.135 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics VV6500C001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.