
The VV6501C001 is a surface mount Zener diode with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It is packaged in a CLCC-36 package and is available in a quantity of 176 per bulk packaging. The device is RoHS compliant and contains lead, making it a lead-free component. The operating supply voltage is 5.5V.
Stmicroelectronics VV6501C001 technical specifications.
| Package/Case | CLCC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 176 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics VV6501C001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.