The WS27C010L-12CMB is a 32-terminal quad UVPROM memory IC with 131072 words of storage, operating on a 5V supply voltage with a maximum current draw of 0.06A. It features a WQCCN package and is designed for use in military-grade applications, with a temperature range of -55 to 125 degrees Celsius. The device is compliant with MIL-STD-883 Class B screening level and has a maximum access time of 120ns.
Stmicroelectronics WS27C010L-12CMB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-CQCC-N32 |
| Width | 11.43 |
| Length | 13.97 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.06 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0001 |
| Access Time-Max | 120 |
| Screening Level | MIL-STD-883 Class B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Stmicroelectronics WS27C010L-12CMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.