
Stmicroelectronics WS57C010F-70DMB technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 32 |
| PCB | 32 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Cage Code | SCR76 |
| HTS Code | 8542320061 |
| Schedule B | 8542320060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Stmicroelectronics WS57C010F-70DMB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.