The WS57C256F-70DMB is a 28-pin dual in-line UVPROM memory IC from Stmicroelectronics. It operates within a temperature range of -55 to 125 degrees Celsius and is designed for use with a 5V supply voltage. The device has a maximum supply current of 0.117A and a maximum access time of 70ns. It is packaged in a 0.600 inch CERDIP-28 package and is compliant with MIL-STD-883 Class B screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics WS57C256F-70DMB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 28 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T28 |
| Width | 15.24 |
| Length | 37.215 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.117 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.0005 |
| Access Time-Max | 70 |
| Screening Level | MIL-STD-883 Class B |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics WS57C256F-70DMB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.