The WS57C49C-25D is a 24-bit UVPROM memory IC with 8192 words of storage, operating on a nominal supply voltage of 5V and a maximum supply current of 0.04A. It is packaged in a CERDIP-24 package, measuring 0.600 inches in height. The device has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C, making it suitable for commercial temperature grade applications.
Stmicroelectronics WS57C49C-25D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 15.24 |
| Length | 32.135 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.04 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.035 |
| Access Time-Max | 25 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics WS57C49C-25D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.