The WS57C49C-35S is a 24-bit one-time programmable ROM IC from Stmicroelectronics. It operates at a supply voltage of 4.5 to 5.5V with a maximum current of 0.126mA. The device is packaged in a 0.300 inch plastic DIP-24 package and is rated for commercial temperature range of -20 to 70°C. It has a maximum access time of 35ns and a standby current of 0.03mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics WS57C49C-35S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics WS57C49C-35S technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 32.005 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.126 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | OTP ROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics WS57C49C-35S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.