The WS57C49C-45D is a commercial grade UVPROM IC with 8192 words of memory, operating on a 5V supply voltage. It has a maximum supply current of 0.107A and a maximum access time of 45ns. The device is packaged in a 24-pin DIP package and has a maximum operating temperature of 70°C. It is designed for use in parallel mode and has a standby current of 0.03mA.
Stmicroelectronics WS57C49C-45D technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T24 |
| Width | 15.24 |
| Length | 32.135 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.107 |
| Number of Words | 8192 |
| Number of Words Code | 8000 |
| Memory IC Type | UVPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.03 |
| Access Time-Max | 45 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.61 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics WS57C49C-45D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.