SPSGRF-915 RF Transceiver Expansion Board
Checking distributor stock and pricing after the page loads.
| Type | Expansion Board |
| Supported Device | SPSGRF-915 |
| Supported Device Technology | RF Transceiver |
| Typical Operating Frequency | 915MHz |
| Compatible External Board | Arduino UNO R3|Nucleo |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |