L6474 Motion Motor Control Expansion Board
Checking distributor stock and pricing after the page loads.
Stmicroelectronics X-NUCLEO-IHM01A1 technical specifications.
| Supported Device | L6474 |
| Supported Device Technology | Motion Motor Control |
| Input Voltage Range | 8VDC to 45VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.