M24SR64-Y NFC/RFID Tag and Transponder Expansion Board
Stmicroelectronics X-NUCLEO-NFC01A1 technical specifications.
| Type | Expansion Board |
| Supported Device | M24SR64-Y |
| Supported Device Technology | NFC/RFID Tag and Transponder |
| Typical Operating Frequency | 13.56MHz |
| Compatible External Board | Arduino Uno R3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.