1.35A, 800V, SCR, PLASTIC, TO-202-3, 3 PIN
Stmicroelectronics X0402NF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.30.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics X0402NF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.