Thyristor SCR 800V 33A 3-Pin TO-202 Bulk
Checking distributor stock and pricing after the page loads.
| Repetitive Peak Reverse Voltage | 800V |
| Repetitive Peak Forward Blocking Voltage | 800V |
| Rated Average On-State Current | 0.9A |
| Surge Current Rating | 33A |
| Maximum Holding Current | 5mA |
| Peak On-State Voltage | 1.8@8AV |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Gate Trigger Current | 0.2mA |
| Maximum Gate Trigger Voltage | 0.8V |
| Maximum Rate of Rise of Off-State Voltage | 10(Min)V/us |
| Maximum Rate of Rise of On-State Current | 50A/us |
| Maximum Gate Peak Inverse Voltage | 8(Min)V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Pin Count | 3 |
| Package/Case | TO-202 |
| Standard Package Name | TO-202 |
| Package Family Name | TO-202 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |