
400V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC
Sign in to ask questions about the Stmicroelectronics Z0103DN5AA4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics Z0103DN5AA4 technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 3mA |
| Hold Current | 7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1A |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics Z0103DN5AA4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
