
The STMicroelectronics Z0103MA is a triac with a maximum repetitive reverse voltage of 600V and a maximum RMS current of 800mA. It is packaged in a TO-92 cylindrical package with a through hole mount. The device operates over a temperature range of -40°C to 125°C. It is compliant with RoHS regulations but not SVHC. The Z0103MA is a discrete semiconductor component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics Z0103MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Hold Current | 7mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z0103MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
