
The Z0103MA2AL2 is a 600V 1A TRIAC in a TO-92 package, suitable for through hole mounting. It operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations. The device has a maximum repetitive reverse voltage of 600V and a maximum RMS current of 1A. It is available in a pack of 2000 units, packaged in an ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics Z0103MA2AL2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Current Rating | 1A |
| Hold Current | 7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.016oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z0103MA2AL2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.