
600V, 1A, 4 QUADRANT LOGIC LEVEL TRIAC, SOT-223, 4 PIN
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics Z0103MN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics Z0103MN technical specifications.
| Package/Case | SOT-223 |
| Height | 1.8mm |
| Hold Current | 7mA |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z0103MN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
