The Z0103NN5AA4 is a surface mount TRIAC from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a package type of SMALL OUTLINE, R-PDSO-G4 and is packaged in cut tape. The device is lead free and RoHS compliant. The RMS current rating is 1A and the hold current is 7mA.
Sign in to ask questions about the Stmicroelectronics Z0103NN5AA4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics Z0103NN5AA4 technical specifications.
| Package/Case | TO-261-4 |
| Hold Current | 7mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z0103NN5AA4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
