
The Z0107MN5AA4 is a 600V 1A thyristor packaged in a SOT-223 surface mount package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and lead free. It is available in a tape and reel packaging with a quantity of 1000 units per reel.
Stmicroelectronics Z0107MN5AA4 technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Height | 1.8mm |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z0107MN5AA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
