
The Z0107NN5AA4 is a surface mount triac from Stmicroelectronics with a maximum operating temperature range of -40°C to 125°C. It has a maximum repetitive reverse voltage of 800V and a maximum RMS current of 1A. The device is packaged in a SOT-223 case and is available in quantities of 1000 on tape and reel. The Z0107NN5AA4 is lead free and RoHS compliant.
Stmicroelectronics Z0107NN5AA4 technical specifications.
| Package/Case | SOT-223 |
| Current Rating | 1A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z0107NN5AA4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
