The Z0109SN5AA4 is a surface mount triac from Stmicroelectronics with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 700V and a hold current of 10mA. The device is packaged in a TO-261-4 case and is available in tape and reel packaging. It is RoHS compliant and has a RMS current of 1A.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-261-4 |
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 700V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |