
The Z0402MF1AA2 is a 600V TRIAC from Stmicroelectronics, packaged in a TO-202 case and rated for 4A RMS current. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device is suitable for high-power switching applications and is available in bulk packaging with 250 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics Z0402MF1AA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics Z0402MF1AA2 technical specifications.
| Package/Case | TO-202 |
| Current Rating | 4A |
| Hold Current | 3mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z0402MF1AA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.