
TRIAC SENS GATE 400V 4A TO202
Stmicroelectronics Z0405DF1AA2 technical specifications.
| Package/Case | TO-202-3 |
| Hold Current | 5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 4A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
