600V, 0.95A, 4 QUADRANT LOGIC LEVEL TRIAC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics Z0405MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics Z0405MF technical specifications.
| Hold Current | 5mA |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics Z0405MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.