
TRIAC SENS GATE 400V 4A TO202
Sign in to ask questions about the Stmicroelectronics Z0409DF1AA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics Z0409DF1AA2 technical specifications.
| Package/Case | TO-202-3 |
| Hold Current | 10mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| RMS Current (Irms) | 4A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics Z0409DF1AA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
