The ZPSD301B-90JI is a 5V interface IC from Stmicroelectronics with an access time of 90ns. It is available in a PLCC package and is designed to operate over a temperature range of -40°C to 85°C. This IC is lead free and suitable for surface mount applications.
Stmicroelectronics ZPSD301B-90JI technical specifications.
| Access Time | 90ns |
| Package/Case | PLCC |
| Frequency | 90GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 29 |
| Packaging | Tray |
| RAM Size | 16384B |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ZPSD301B-90JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.