
IC INTFACE SPECIALIZED 44PLDCC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics ZPSD302B-90JI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Access Time | 90ns |
| Package/Case | PLCC |
| Frequency | 90GHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Package Quantity | 29 |
| Packaging | Tray |
| RAM Size | 16384B |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ZPSD302B-90JI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.