The ZPSD303-B-15L is a 44-pin quad parallel I/O port IC from Stmicroelectronics, designed for commercial temperature operation. It features a supply voltage range of 4.5 to 5.5V and a temperature grade of COMMERCIAL. The device has 19 I/O lines and is available in a CERAMIC, LDCC-44 package.
Stmicroelectronics ZPSD303-B-15L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J44 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 3 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 19 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ZPSD303-B-15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.