The ZPSD311-B-15L is a 44-pin quad parallel I/O port IC from Stmicroelectronics. It operates within a commercial temperature range of 0 to 70 degrees Celsius. The device has a nominal supply voltage of 5V, with a minimum and maximum supply voltage of 4.5V and 5.5V, respectively. It features a maximum standby current of 0.00002A and a maximum access time of 1.5 nanoseconds. The IC is packaged in a 44-pin LDCC-44 ceramic package and is suitable for use in a variety of applications, including general-purpose I/O expansion.
Stmicroelectronics ZPSD311-B-15L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-J44 |
| Width | 16.485 |
| Length | 16.485 |
| Pin Count | 44 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Number of Ports | 3 |
| Standby Current-Max | 0.00002 |
| uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
| Number of I/O Lines | 19 |
| Access Time-Max | 1.5e-7 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics ZPSD311-B-15L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.