Checking distributor stock and pricing after the page loads.
| Efficiency | 70% |
| Height | 26mm |
| Lead Length | 1.8m |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 1A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 125g |
| Width | 46mm |
| RoHS | Compliant |