Stontronics 3A-161DB-05 technical specifications.
| Efficiency | 60% |
| Input Current | 600mA |
| Leakage Current | 3.5mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.6A |
| Max Output Power | 15W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 2.6A |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Tolerance | 5% |
| Weight | 185g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Stontronics 3A-161DB-05 to view detailed technical specifications.
No datasheet is available for this part.