
PSU, SW MODE, 15W, 6V/2A; Plug Type:Mains Plug Sold Separately; Input Voltage AC Min:90V; Input Voltage AC Max:264V; Output Power Max:15W; Output Voltage Nom.:6V; Output Current Max:2.5A; Power Supply Output Type:Fixed; Output Connector:Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm; Product Range:-; Applications:General Purpose; Approval Bodies:CB, CE, cUL, FCC, GS, UL; Efficiency:60%; External Depth:31mm; External Length / Height:80.6mm; External Width:50mm; Input Current:0.6A; Inrush Current:60A; Leakage Current:3.5mA; Line Regulation:1%; Load Regulation:5%; No. of Outputs:1; Operating Temperature Max:40°C; Operating Temperature Min:0°C; Output Current:2.5A; Output Current Min:0A; Output Ripple and Noise Voltage pk-pk:150 mV; Output Voltage:6V; Power Rating:16W; Power Supply Mounting:Desktop; Power Supply Type:Switch Mode; Storage Temperature Max:70°C; Storage Temperature Min:-10°C; Supply Frequency Max:63Hz; Supply Frequency Min:47Hz; Supply Voltage:264V; Supply Voltage Max:264V
Stontronics 3A-161DB-06 technical specifications.
| Current - Output 1 | 2.5A |
| Efficiency | 60% |
| Input Current | 600mA |
| Leakage Current | 3.5mA |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Output Power | 15W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | Desktop |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 2.5A |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| Tolerance | 5% |
| Voltage - Output 1 | 6V |
| Weight | 185g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Stontronics 3A-161DB-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
