
Sign in to ask questions about the Stontronics 3A-181WP15 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stontronics 3A-181WP15 technical specifications.
| Efficiency | 68% |
| Input Current | 500mA |
| Lead Length | 1.8m |
| Max Input Voltage | 255V |
| Min Input Voltage | 90V |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Output Power | 18W |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 90V |
| Mount | Plug-In |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 1.2A |
| Output Voltage | 15V |
| Reach SVHC Compliant | No |
| Width | 43mm |
| RoHS | Compliant |
Download the complete datasheet for Stontronics 3A-181WP15 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.