ADAPTOR, MULTI PLUG, 6W, 12V; Plug Type:Euro, UK, US; Input Voltage AC Min:90VAC; Input Voltage AC Max:264VAC; Output Power Max:6W; Output Voltage Nom.:12V; Output Current Max:500mA; Power Supply Output Type:Fixed; Output Connector:Barrel Plug 2.1mm x 5.5mm x 12mm; Applications:General Purpose; Mounting Type:Plug-In; No. of Outputs:1; Output Current:500mA; Output Voltage:12V; Power Rating:6W; Power Supply Mounting:Plug In
Checking distributor stock and pricing after the page loads.
| Max Output Current | 500mA |
| Max Output Power | 6W |
| Mount | Plug-In |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | 2.1mm x 5.5mm x 12mm |
| Output Current | 500mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
