
The F11503-E power supply from Stontronics is a single-output device with a nominal output voltage of 12V and a maximum output current of 12.5A. It operates within a temperature range of 0°C to 40°C and has a maximum output power of 150W. The supply voltage range is 100V to 240V, and it is designed for desktop mounting. This power supply does not meet the Reach SVHC compliance requirements.
Sign in to ask questions about the Stontronics F11503-E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stontronics F11503-E technical specifications.
| Efficiency | 80% |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 12.5A |
| Max Output Power | 150W |
| Max Supply Voltage | 240V |
| Min Supply Voltage | 100V |
| Mount | Desktop |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | 4 Pin |
| Output Current | 12.5A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 900g |
| Width | 84mm |
| RoHS | Compliant |
Download the complete datasheet for Stontronics F11503-E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
