
12-key keypad switch with a 24V DC voltage rating and 50mA current rating. Features gold contact material and a non-illuminated design. Panel, front, and surface mountable with IP65, water-resistant, and dust-tight ratings. Operates within a temperature range of -40°C to 100°C. Housing is silver with black keycaps.
Storm Interface 1K12T103 technical specifications.
| Color | Black, Silver |
| Contact Material | Gold |
| Current Rating | 50mA |
| Height | 119mm |
| Housing Color | Silver |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front, Surface Mount |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 1000 |
| DC Rated Voltage | 24V |
| Width | 99.5mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 1K12T103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
