Keyboard; PS2/USB; 93; 346 mm; 137 mm; 3.5 mm; -20 to degC
Checking distributor stock and pricing after the page loads.
Storm Interface 2230-220023 technical specifications.
| Color | Black, Silver |
| Contact Current Rating | 60mA |
| Depth | 136.5mm |
| Height | 1.291inch |
| Interface | USB |
| Length | 13.64inch |
| Material | Stainless Steel, Polymer |
| Mount | Panel |
| Output Type | USB |
| Reach SVHC Compliant | No |
| Series | 2230 |
| DC Rated Voltage | 5V |
| Width | 5.413inch |
| RoHS | Compliant |
No datasheet is available for this part.