
The 200 Series Panel Switch is a non-illuminated switch with a current rating of 50mA. It features a grey housing and is rated for operation between -25°C and 85°C. The switch is water resistant and dust tight, meeting IP65 standards. It is mounted on a panel in a front-facing configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Storm Interface 2K12T103 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 200 |
| Current Rating | 50mA |
| Height | 119mm |
| Housing Color | Grey |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | 2000 |
| Width | 99.5mm |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface 2K12T103 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
