SWITCH KEYPAD 12 KEY 0.05A 24V
Checking distributor stock and pricing after the page loads.
| Package/Case | 300 |
| Current Rating | 50mA |
| Height | 119mm |
| Housing Color | Grey |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Ratings | IP54, Water Resistant |
| Series | 3000 |
| Width | 99.5mm |
| RoHS | Compliant |