SWITCH, KEYPAD, 1X4, 50mA, 24V, POLYMER - More Details
Checking distributor stock and pricing after the page loads.
| Current Rating | 50mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Panel, Front |
| Series | 4000 |
| RoHS | Compliant |