
Storm Interface RC120203 technical specifications.
| Lead Free | Contains Lead |
| Material | Metal |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Storm Interface RC120203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.