
Trigger Output SSR, 1-Channel, 4000V Isolation
Struthers-Dunn 645TR440-3-32VDC technical specifications.
| Current Rating | 40A |
| Load Current | 40A |
| Max Supply Voltage (AC) | 480V |
| Min Supply Voltage (AC) | 50V |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | 3PST |
| RoHS | Compliant |
No datasheet is available for this part.