This 3-position shrouded header is designed for through-hole mounting and features a 0.1inch pitch. It is constructed from bronze with a gold plating and has a UL94 V-0 flammability rating. The header is available in a bulk packaging quantity of 50 pieces and is compliant with RoHS regulations. It has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Sullins PCC03SAAN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Sullins PCC03SAAN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Sullins PCC03SAAN
Reference design for evaluating the MAX20830 step-down DC-DC regulator with PMBus interface, supporting 2.7V-16V input and up to 30A output current.
Evaluation kit for the MAX22522 IO-Link transceiver, featuring an integrated Cortex-M0, AFE, 13-bit ADC, 6-bit DAC, and multiple voltage regulators for quick prototyping.
User guide for the MAX20807 evaluation kit, a step-down DC-DC switching regulator delivering up to 8A from a 2.7V–16V input. Includes BOM and setup instructions.