This 35V electrolytic capacitor features a capacitance of 150uF with a 20% tolerance. It operates within a temperature range of -55 to 105 degrees Celsius. The capacitor is constructed in a cylindrical shape and is designed for surface mount applications. It has a low ESR type and a lifetime of 2000 hours. The maximum ripple current is 450 and the leakage current is 3uA at 2 minutes.
Checking distributor stock and pricing after the page loads.
| Capacitance | 150uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| Ripple Current | 450mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 10.2mm |
| Type | Electrolytic |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Low |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
These are design resources that include the Sun Electronic Industries 35CE150AX
User guide for the DC1811B-A demonstration circuit featuring the LTM4676 dual 13A step-down μModule regulator with PMBus power system management.
Demonstration circuit DC1989B-A features two LTM4676A μModule regulators, delivering up to 50A at 0.5V to 4V from a 4.5V to 17V input with PMBus management.