Res Kits Metal Film 1%/2% 1W 2012 Surface Mount
Checking distributor stock and pricing after the page loads.
| Tolerance | 1%|2% |
| Mounting | Surface Mount |
| Negative Resistance Tolerance | -2% |
| Positive Resistance Tolerance | 2% |
| Technology | Metal Film |
| Package/Case | 2012 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |